Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2383945-7.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3781184
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.400 (CNY79.552) |
| 10+ | CNY51.230 (CNY57.8899) |
| 25+ | CNY46.320 (CNY52.3416) |
| 50+ | CNY44.610 (CNY50.4093) |
| 100+ | CNY43.040 (CNY48.6352) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY70.40 (CNY79.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2383945-7.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3781184
Technical Datasheet
Pitch Spacing3.81mm
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product Range-
Technical Specifications
Pitch Spacing
3.81mm
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Conductor Area CSA
1.31mm²
Rated Current
12A
Block Orientation
Surface Mount Right Angle
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004844
