Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2383941-8.Copy
Manufacturer Standard Lead Time42 weeks
Order Code3781183
Your Part Number
1,198 In Stock
Need more?
1,198 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.650 (CNY88.8745) |
| 10+ | CNY57.230 (CNY64.6699) |
| 25+ | CNY52.390 (CNY59.2007) |
| 50+ | CNY50.480 (CNY57.0424) |
| 100+ | CNY48.710 (CNY55.0423) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY78.65 (CNY88.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2383941-8.Copy
Manufacturer Standard Lead Time42 weeks
Order Code3781183
Technical Datasheet
Pitch Spacing3.81mm
Wire Connection MethodScrew
Rated Current7A
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product Range-
Technical Specifications
Pitch Spacing
3.81mm
Rated Current
7A
Block Orientation
Surface Mount Right Angle
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00189
