Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2383938-9.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3781181
Your Part Number
118 In Stock
Need more?
118 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY80.360 (CNY90.8068) |
| 10+ | CNY58.460 (CNY66.0598) |
| 25+ | CNY53.690 (CNY60.6697) |
| 50+ | CNY51.780 (CNY58.5114) |
| 100+ | CNY49.870 (CNY56.3531) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY80.36 (CNY90.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2383938-9.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3781181
Technical Datasheet
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Conductor Area CSA
1.31mm²
Rated Voltage
300V
Product Range
-
Wire Connection Method
Screw
Block Orientation
Surface Mount Right Angle
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004844
