Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2383938-8Copy
Manufacturer Standard Lead Time14 weeks
Order Code3781180
Your Part Number
867 In Stock
Need more?
867 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY73.530 (CNY83.0889) |
| 10+ | CNY53.480 (CNY60.4324) |
| 25+ | CNY48.570 (CNY54.8841) |
| 50+ | CNY46.860 (CNY52.9518) |
| 100+ | CNY45.160 (CNY51.0308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY73.53 (CNY83.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2383938-8Copy
Manufacturer Standard Lead Time14 weeks
Order Code3781180
Technical Datasheet
Pitch Spacing5mm
Wire Connection MethodScrew
Rated Current13.5A
Block OrientationSurface Mount Right Angle
Product Range-
SVHCLead
Technical Specifications
Pitch Spacing
5mm
Rated Current
13.5A
Product Range
-
Wire Connection Method
Screw
Block Orientation
Surface Mount Right Angle
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002465
