Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2383938-6Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3787029
Cut Tape3786793
Your Part Number
330 In Stock
Need more?
330 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY77.110 | CNY77.11 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.110 (CNY87.1343) |
| 5+ | CNY65.920 (CNY74.4896) |
| 17+ | CNY54.720 (CNY61.8336) |
| 46+ | CNY48.330 (CNY54.6129) |
| 115+ | CNY41.310 (CNY46.6803) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 230+ | CNY29.210 (CNY33.0073) |
| 690+ | CNY26.980 (CNY30.4874) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2383938-6Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3787029
Cut Tape3786793
Technical Datasheet
Pitch Spacing5mm
No. of Positions6Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.31mm²
Rated Current
13.5A
Block Orientation
Surface Mount Right Angle
SVHC
Lead (04-Feb-2026)
No. of Positions
6Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
