Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2383938-5Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3787028
Cut Tape3786792
Your Part Number
829 In Stock
Need more?
829 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY50.280 | CNY50.28 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.280 (CNY56.8164) |
| 10+ | CNY35.680 (CNY40.3184) |
| 25+ | CNY31.390 (CNY35.4707) |
| 50+ | CNY28.760 (CNY32.4988) |
| 100+ | CNY26.610 (CNY30.0693) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 230+ | CNY22.470 (CNY25.3911) |
| 460+ | CNY21.540 (CNY24.3402) |
| 920+ | CNY20.410 (CNY23.0633) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2383938-5Copy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3787028
Cut Tape3786792
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Ways
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current13.5A
Rated Voltage300V
Block OrientationSurface Mount Right Angle
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Conductor Area CSA
1.31mm²
Rated Current
13.5A
Block Orientation
Surface Mount Right Angle
SVHC
Lead (04-Feb-2026)
No. of Positions
5Ways
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
