Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2383938-2.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3781177
Your Part Number
1,624 In Stock
Need more?
1,624 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.150 (CNY34.0695) |
| 10+ | CNY21.970 (CNY24.8261) |
| 25+ | CNY19.440 (CNY21.9672) |
| 50+ | CNY17.810 (CNY20.1253) |
| 100+ | CNY16.920 (CNY19.1196) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY30.15 (CNY34.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2383938-2.Copy
Manufacturer Standard Lead Time14 weeks
Order Code3781177
Technical Datasheet
Pitch Spacing5mm
Conductor Area CSA1.31mm²
Wire Connection MethodScrew
Rated Current13.5A
Product Range-
Technical Specifications
Pitch Spacing
5mm
Wire Connection Method
Screw
Product Range
-
Conductor Area CSA
1.31mm²
Rated Current
13.5A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004844
