Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2380312-3Copy
Manufacturer Standard Lead Time19 weeks
Order Code3949020
Product RangeHPI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.960 (CNY14.6448) |
| 10+ | CNY11.610 (CNY13.1193) |
| 100+ | CNY10.380 (CNY11.7294) |
| 250+ | CNY9.850 (CNY11.1305) |
| 500+ | CNY9.440 (CNY10.6672) |
| 1000+ | CNY9.030 (CNY10.2039) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.96 (CNY14.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2380312-3Copy
Manufacturer Standard Lead Time19 weeks
Order Code3949020
Product RangeHPI Series
Technical Datasheet
Product RangeHPI Series
No. of Positions3Ways
Pitch Spacing1.5mm
For Use WithAMP HPI 2380403 Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
HPI Series
No. of Positions
3Ways
For Use With
AMP HPI 2380403 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
1.5mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
