Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2378733-1Copy
Manufacturer Standard Lead Time54 weeks
Order Code4064702
Product RangeSDE-SA Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,092.880 (CNY11,404.9544) |
| 5+ | CNY9,399.500 (CNY10,621.435) |
| 10+ | CNY9,117.030 (CNY10,302.2439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10,092.88 (CNY11,404.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2378733-1Copy
Manufacturer Standard Lead Time54 weeks
Order Code4064702
Product RangeSDE-SA Series
Technical Datasheet
Crimp Tool TypeRatchet
For Use WithAMP Positive Lock 0.187 24-20AWG Terminals
Product RangeSDE-SA Series
Product Overview
2378733-1 is a SDE-SA commercial hand tool assembly for the 0.187 positive lock contacts. The tool consists of the SDE-SA frame assembly 9-1478240-0 (instruction sheet 408-8851) and the die assembly 2378733-2. The tool features a ratchet and an adjustment wheel with a range of settings. The ratchet ensures that the tool has completed the cycle and does not release until the handles have been fully closed, unless the emergency ratchet release is rotated to manually release the ratchet. The adjustment wheel controls the amount of handle pressure exerted on the dies during the crimping procedure.
- Wire size is 24 to 20AWG
- Number of conductor is 1
- Strip length is 4.5±0.5mm
- Removable/interchangeable die set
- Open barrel - F crimp
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
SDE-SA Series
For Use With
AMP Positive Lock 0.187 24-20AWG Terminals
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.816
