Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2377783-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3954235
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.610 (CNY30.0693) |
| 10+ | CNY22.990 (CNY25.9787) |
| 25+ | CNY20.810 (CNY23.5153) |
| 50+ | CNY20.400 (CNY23.052) |
| 100+ | CNY19.920 (CNY22.5096) |
| 500+ | CNY18.630 (CNY21.0519) |
| 1000+ | CNY17.810 (CNY20.1253) |
| 2500+ | CNY17.130 (CNY19.3569) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.61 (CNY30.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2377783-1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3954235
Technical Datasheet
Gender-
IP Rating-
Voltage Rating36V
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Gender
-
IP Rating
-
Current Rating
-
For Use With
AMP MCP 1.5K Series 1241846-1 & 964267-1 Tab Contacts
Voltage Rating
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608
