Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2377780-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code3954234
Product RangeMCP 1.5K Series
Your Part Number
269 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
268 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.030 (CNY64.4439) |
| 10+ | CNY49.320 (CNY55.7316) |
| 25+ | CNY46.590 (CNY52.6467) |
| 50+ | CNY44.610 (CNY50.4093) |
| 100+ | CNY42.770 (CNY48.3301) |
| 250+ | CNY41.000 (CNY46.330) |
| 500+ | CNY39.230 (CNY44.3299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.03 (CNY64.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2377780-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code3954234
Product RangeMCP 1.5K Series
Technical Datasheet
Product RangeMCP 1.5K Series
Voltage Rating36V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.5K Series
Voltage Rating
36V
For Use With
AMP MCP 1.5K Series 1534334-1 & 1241374-1 Socket Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
