Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2377780-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code3954232
Product RangeMCP 1.5K Series
Your Part Number
40 In Stock
Need more?
40 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.050 (CNY58.8165) |
| 10+ | CNY45.020 (CNY50.8726) |
| 25+ | CNY42.570 (CNY48.1041) |
| 50+ | CNY40.790 (CNY46.0927) |
| 100+ | CNY39.090 (CNY44.1717) |
| 250+ | CNY36.430 (CNY41.1659) |
| 500+ | CNY35.540 (CNY40.1602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.05 (CNY58.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2377780-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code3954232
Product RangeMCP 1.5K Series
Technical Datasheet
Product RangeMCP 1.5K Series
IP Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCP 1.5K Series
For Use With
AMP MCP 1.5K Series 1534334-1 & 1241374-1 Socket Contacts
Current Rating
-
Gender
Plug
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016738
