Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2371404-4Copy
Order Code4709958
Product RangeSGI 1.25 Series
Your Part Number
21,900 In Stock
Need more?
21,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.666 (CNY0.7526) |
| 500+ | CNY0.599 (CNY0.6769) |
| 1000+ | CNY0.539 (CNY0.6091) |
| 2500+ | CNY0.494 (CNY0.5582) |
| 5000+ | CNY0.479 (CNY0.5413) |
| 10000+ | CNY0.470 (CNY0.5311) |
Price for:Each
Minimum: 100
Multiple: 100
CNY66.60 (CNY75.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2371404-4Copy
Order Code4709958
Product RangeSGI 1.25 Series
Technical Datasheet
Product RangeSGI 1.25 Series
No. of Positions4Ways
Pitch Spacing1.25mm
For Use WithTE Connectivity SGI 1.25, 2371403-1 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SGI 1.25 Series
No. of Positions
4Ways
For Use With
TE Connectivity SGI 1.25, 2371403-1 Series Socket Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85472000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
