Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2371019-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code3780666
Product RangeIPT-HD Series
Your Part Number
606 In Stock
Need more?
606 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.660 (CNY33.5158) |
| 10+ | CNY27.980 (CNY31.6174) |
| 25+ | CNY26.830 (CNY30.3179) |
| 50+ | CNY26.430 (CNY29.8659) |
| 100+ | CNY25.960 (CNY29.3348) |
| 500+ | CNY24.810 (CNY28.0353) |
| 1000+ | CNY23.060 (CNY26.0578) |
| 2500+ | CNY22.360 (CNY25.2668) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.66 (CNY33.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2371019-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code3780666
Product RangeIPT-HD Series
Technical Datasheet
Product RangeIPT-HD Series
No. of Positions1Ways
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Current Rating-
Technical Specifications
Product Range
IPT-HD Series
Connector Body Material
Nylon (Polyamide), Glass Filled Body
No. of Positions
1Ways
Current Rating
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021773
