Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2367820-1Copy
Manufacturer Standard Lead Time29 weeks
Order Code3776689
Product RangeDynamic D-1000 Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.440 (CNY3.8872) |
| 10+ | CNY3.090 (CNY3.4917) |
| 25+ | CNY2.820 (CNY3.1866) |
| 100+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY2.450 (CNY2.7685) |
| 1000+ | CNY2.350 (CNY2.6555) |
| 2500+ | CNY2.220 (CNY2.5086) |
| 5000+ | CNY2.120 (CNY2.3956) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.44 (CNY3.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2367820-1Copy
Manufacturer Standard Lead Time29 weeks
Order Code3776689
Product RangeDynamic D-1000 Series
Technical Datasheet
Product RangeDynamic D-1000 Series
Contact GenderTab
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Dynamic D-1000 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Dynamic D-1000 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Tab
Wire Size AWG Max
28AWG
For Use With
AMP Dynamic D-1000 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000336
