Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2367818-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code3776686
Product RangeDynamic D-1000 Series
Your Part Number
4,557 In Stock
Need more?
4,557 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.370 (CNY2.6781) |
| 10+ | CNY2.270 (CNY2.5651) |
| 25+ | CNY2.240 (CNY2.5312) |
| 100+ | CNY2.190 (CNY2.4747) |
| 500+ | CNY2.030 (CNY2.2939) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2500+ | CNY1.780 (CNY2.0114) |
| 5000+ | CNY1.740 (CNY1.9662) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.37 (CNY2.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2367818-2Copy
Manufacturer Standard Lead Time30 weeks
Order Code3776686
Product RangeDynamic D-1000 Series
Technical Datasheet
Product RangeDynamic D-1000 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithAMP Dynamic D-1000 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Dynamic D-1000 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMP Dynamic D-1000 Series Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000056
