Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2367198-9Copy
Manufacturer Standard Lead Time19 weeks
Order Code3514627
Your Part Number
12,800 In Stock
Need more?
12,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.690 (CNY3.0397) |
| 500+ | CNY2.470 (CNY2.7911) |
| 1000+ | CNY2.360 (CNY2.6668) |
| 2500+ | CNY2.280 (CNY2.5764) |
| 5000+ | CNY2.200 (CNY2.486) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.60 (CNY34.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2367198-9Copy
Manufacturer Standard Lead Time19 weeks
Order Code3514627
Technical Datasheet
Product Range-
GenderPlug, Receptacle
No. of Positions9Ways
Pitch Spacing1mm
For Use WithAMP 2367199-1 Wire to Board Pin Contact
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Positions
9Ways
For Use With
AMP 2367199-1 Wire to Board Pin Contact
Gender
Plug, Receptacle
Pitch Spacing
1mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
