Print Page
Image is for illustrative purposes only. Please refer to product description.

7,992 In Stock
Need more?
7,992 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.020 (CNY4.5426) |
| 100+ | CNY3.380 (CNY3.8194) |
| 500+ | CNY3.170 (CNY3.5821) |
| 1000+ | CNY3.020 (CNY3.4126) |
| 2500+ | CNY2.890 (CNY3.2657) |
| 5000+ | CNY2.830 (CNY3.1979) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.20 (CNY45.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2367198-7Copy
Order Code3514625
Technical Datasheet
Product Range-
GenderPlug, Receptacle
No. of Positions7Ways
Pitch Spacing1mm
For Use WithAMP 2367199-1 Wire to Board Pin Contact
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
7Ways
For Use With
AMP 2367199-1 Wire to Board Pin Contact
Gender
Plug, Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
