Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2367198-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code3514624
Your Part Number
5,052 In Stock
Need more?
5,052 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.960 (CNY2.2148) |
| 100+ | CNY1.670 (CNY1.8871) |
| 500+ | CNY1.500 (CNY1.695) |
| 1000+ | CNY1.440 (CNY1.6272) |
| 2500+ | CNY1.380 (CNY1.5594) |
| 5000+ | CNY1.330 (CNY1.5029) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.60 (CNY22.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2367198-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code3514624
Technical Datasheet
Product Range-
GenderPlug, Receptacle
No. of Positions5Ways
Pitch Spacing1mm
For Use WithAMP 2367199-1 Wire to Board Pin Contact
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
5Ways
For Use With
AMP 2367199-1 Wire to Board Pin Contact
Gender
Plug, Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
