Print Page
Image is for illustrative purposes only. Please refer to product description.

1,619 In Stock
Need more?
1,619 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.640 (CNY33.4932) |
| 10+ | CNY25.180 (CNY28.4534) |
| 100+ | CNY21.400 (CNY24.182) |
| 250+ | CNY20.610 (CNY23.2893) |
| 500+ | CNY19.810 (CNY22.3853) |
| 1000+ | CNY18.860 (CNY21.3118) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.64 (CNY33.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2365737-1Copy
Order Code3787024
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial-
Wire Size AWG Max-
Conductor Area CSA70mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Wire Size AWG Max
-
Product Range
-
Insulator Material
Uninsulated
Stud Size - Imperial
-
Conductor Area CSA
70mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033
