Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2363703-1Copy
Order Code3779318
Product RangeNector T
Your Part Number
690 In Stock
Need more?
690 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.050 (CNY4.5765) |
| 100+ | CNY3.450 (CNY3.8985) |
| 250+ | CNY3.230 (CNY3.6499) |
| 500+ | CNY3.070 (CNY3.4691) |
| 1000+ | CNY2.930 (CNY3.3109) |
| 2500+ | CNY2.750 (CNY3.1075) |
Price for:Each
Minimum: 10
Multiple: 10
CNY40.50 (CNY45.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2363703-1Copy
Order Code3779318
Product RangeNector T
Technical Datasheet
Accessory TypeDust Cap
For Use WithAMP Nector T Pluggable 3 Position Pin Connectors
Connector Body MaterialPBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
Product RangeNector T
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PBT (Polybutylene Terephthalate), PC (Polycarbonate) Body
SVHC
No SVHC (04-Feb-2026)
For Use With
AMP Nector T Pluggable 3 Position Pin Connectors
Product Range
Nector T
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001406
