Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2360538-4Copy
Manufacturer Standard Lead Time39 weeks
Order Code4709891
Product RangeGRACE INERTIA 1.25 Series
Your Part Number
8,250 In Stock
Need more?
8,250 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.800 (CNY4.294) |
| 100+ | CNY3.230 (CNY3.6499) |
| 250+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.890 (CNY3.2657) |
| 1000+ | CNY2.840 (CNY3.2092) |
| 2500+ | CNY2.780 (CNY3.1414) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY38.00 (CNY42.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2360538-4Copy
Manufacturer Standard Lead Time39 weeks
Order Code4709891
Product RangeGRACE INERTIA 1.25 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing1.25mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeGRACE INERTIA 1.25 Series
Connector ShroudShrouded
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.25mm
No. of Contacts
4Contacts
Product Range
GRACE INERTIA 1.25 Series
Contact Material
Brass
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
