Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2359528-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3779308
Product RangeNector T
Your Part Number
1,740 In Stock
Need more?
1,740 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.180 (CNY3.5934) |
| 100+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.370 (CNY2.6781) |
| 2500+ | CNY2.320 (CNY2.6216) |
| 5000+ | CNY2.280 (CNY2.5764) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY31.80 (CNY35.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2359528-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3779308
Product RangeNector T
Technical Datasheet
Product RangeNector T
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Wire Size AWG Min16AWG
For Use WithAMP Nector T Series Pluggable Connectors
Contact PlatingTin Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Nector T
Contact Termination Type
Crimp
Wire Size AWG Min
16AWG
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
14AWG
For Use With
AMP Nector T Series Pluggable Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000504
