Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2358902-3Copy
Manufacturer Standard Lead Time29 weeks
Order Code4445599
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9,793.720 (CNY11,066.9036) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9,793.72 (CNY11,066.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2358902-3Copy
Manufacturer Standard Lead Time29 weeks
Order Code4445599
Technical Datasheet
Product Range-
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleFlange Mount Receptacle
No. of Contacts1Contacts
Circular Connector Contact TypeFO MT - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement11-1
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
-
Circular Connector Shell Style
Flange Mount Receptacle
Circular Connector Contact Type
FO MT - Contacts Not Supplied
Insert Arrangement
11-1
Connector Body Plating
Electroless Nickel
Contact Plating
-
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
1Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
N
SVHC
Decamethylcyclopentasiloxane
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024494
