Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2358901-3Copy
Manufacturer Standard Lead Time25 weeks
Order Code4445598
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7,781.010 (CNY8,792.5413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7,781.01 (CNY8,792.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2358901-3Copy
Manufacturer Standard Lead Time25 weeks
Order Code4445598
Technical Datasheet
Product Range-
Equivalent Military SpecificationMIL-DTL-38999 Series III
Circular Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Circular Connector Contact TypeFO MT - Contacts Not Supplied
Coupling StyleThreaded
Insert Arrangement13-2
Connector Body MaterialAluminum Body
Connector Body PlatingElectroless Nickel
Contact Material-
Contact Plating-
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCLead
Technical Specifications
Product Range
-
Circular Connector Shell Style
Straight Plug
Circular Connector Contact Type
FO MT - Contacts Not Supplied
Insert Arrangement
13-2
Connector Body Plating
Electroless Nickel
Contact Plating
-
Service Class
Environmentally Sealed
Equivalent Military Specification
MIL-DTL-38999 Series III
No. of Contacts
2Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
N
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034927
