Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2355843-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4158238
Your Part Number
197 In Stock
Need more?
197 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.570 (CNY37.9341) |
| 10+ | CNY28.720 (CNY32.4536) |
| 100+ | CNY25.300 (CNY28.589) |
| 250+ | CNY24.160 (CNY27.3008) |
| 500+ | CNY23.080 (CNY26.0804) |
| 1000+ | CNY22.040 (CNY24.9052) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.57 (CNY37.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2355843-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code4158238
Technical Datasheet
Gender-
No. of Positions1Ways
For Use WithAMPSEAL 16 Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating-
Current Rating-
Technical Specifications
Gender
-
For Use With
AMPSEAL 16 Series Automotive Socket Contacts
Voltage Rating
-
No. of Positions
1Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Current Rating
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010533
