Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2355146-1Copy
Order Code3787014
Product RangeIPT-HD
Your Part Number
282 In Stock
Need more?
282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.650 (CNY97.9145) |
| 10+ | CNY73.640 (CNY83.2132) |
| 25+ | CNY68.620 (CNY77.5406) |
| 100+ | CNY63.590 (CNY71.8567) |
| 250+ | CNY61.800 (CNY69.834) |
| 500+ | CNY60.710 (CNY68.6023) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.65 (CNY97.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2355146-1Copy
Order Code3787014
Product RangeIPT-HD
Technical Datasheet
Product RangeIPT-HD
No. of Positions3Ways
For Use WithAMP IPT-HD Series Ring Tongue Terminals
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP Rating-
Voltage Rating1000VDC
Current Rating-
SVHCLead (25-Jun-2025)
Technical Specifications
Product Range
IPT-HD
No. of Positions
3Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
1000VDC
SVHC
Lead (25-Jun-2025)
Gender
Plug
For Use With
AMP IPT-HD Series Ring Tongue Terminals
IP Rating
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102058
