Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2355146-1.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3776723
Product RangeIPT-HD Series
Your Part Number
201 In Stock
Need more?
201 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.420 (CNY103.3046) |
| 10+ | CNY77.710 (CNY87.8123) |
| 25+ | CNY72.410 (CNY81.8233) |
| 100+ | CNY67.110 (CNY75.8343) |
| 250+ | CNY65.210 (CNY73.6873) |
| 500+ | CNY61.430 (CNY69.4159) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.42 (CNY103.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2355146-1.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3776723
Product RangeIPT-HD Series
Technical Datasheet
Product RangeIPT-HD Series
For Use WithAMP IPT-HD Series Ring Tongue Terminals
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Voltage Rating1000VDC
Current Rating-
Technical Specifications
Product Range
IPT-HD Series
For Use With
AMP IPT-HD Series Ring Tongue Terminals
Voltage Rating
1000VDC
Gender
Plug
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Current Rating
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102058
