Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2,634.230 (CNY2,976.6799) |
Price for:Each
Minimum: 100
Multiple: 100
CNY263,423.00 (CNY297,667.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2350797-2Copy
Order Code3223550
Technical Datasheet
No. of Positions8 Positions
Sensor Connector MountingRight Angle Cable Mount
Connector Body MaterialBrass Body
Contact PlatingGold
Current Rating500mA
Technical Specifications
No. of Positions
8 Positions
Connector Body Material
Brass Body
Current Rating
500mA
Sensor Connector Mounting
Right Angle Cable Mount
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
