Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY2,634.230 (CNY2,976.6799) |
Price for:Each
Minimum: 100
Multiple: 100
CNY263,423.00 (CNY297,667.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2350797-1Copy
Order Code3220582
Technical Datasheet
Sensor Connector SizeM12
No. of Positions8 Positions
Sensor Contact TypeCrimp Socket
Current Rating500mA
Technical Specifications
Sensor Connector Size
M12
Sensor Contact Type
Crimp Socket
No. of Positions
8 Positions
Current Rating
500mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064799
