
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.810 (CNY355.7353) |
| 5+ | CNY291.210 (CNY329.0673) |
| 10+ | CNY267.610 (CNY302.3993) |
| 25+ | CNY250.860 (CNY283.4718) |
| 50+ | CNY238.890 (CNY269.9457) |
| 100+ | CNY227.500 (CNY257.075) |
Product Information
Product Overview
The Industrial Mini I/O connector system is a compact, wire-to-wire and wire-to-board solution for reliable serial, bus and Ethernet connections in industrial applications. With only one quarter the size of conventional RJ45 plugs, the Industrial Mini I/O connector provides critical space saving on a PCB – space that can now be used more efficiently. Mini I/O field installable cable connector allows easy, quick and error free installation without the need for tools and wire length preparation. The connector automatically cuts off the wire at the optimal length during contacting, guaranteeing optimal (Cat5) transmission performance. TE’s Industrial Mini I/O solution has been designed for the stringent demands of industrial environments. Applications include DIN rail equipment: I/O, PLC, motor drives, robotics and other Ethernet application in shock and vibration prone environments (e.g. field devices with Ethernet connectivity) or in the need of space saving (compared to RJ45).
- Mini I/O field installable cable connector (2 wire pairs) Type II
- Field installable technology enable easy, quick and error free installation
- With innovative piercing termination, it decreases time needed to terminate wires through soldering
- With only 25% of size of conventional RJ45, this solution allows to save on valuable boards space
- EMI/signal integrity optimized by signal path design, 360° shielding bring next generations to Cat6A
- Allows latch activation in high density applications
- Target markets are automation control, data communication and industrial
Technical Specifications
Modular Plug
8P4C
-
Vertical
Without Magnetics
Without Light Pipe
No SVHC (04-Feb-2026)
1 x 1 (Port)
Cat5e
Cable Mount
Shielded
Without LED
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
