Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2345834-2
Order Code3397785
Also Known AsNEW MOTOR CONN REC KIT. PF
Your Part Number
631 In Stock
Need more?
329 Delivery in 3-4 Business Days(SG stock)
302 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.390 (CNY233.2207) |
| 5+ | CNY198.170 (CNY223.9321) |
| 10+ | CNY175.700 (CNY198.541) |
| 20+ | CNY169.860 (CNY191.9418) |
| 50+ | CNY164.020 (CNY185.3426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.39 (CNY233.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2345834-2
Order Code3397785
Also Known AsNEW MOTOR CONN REC KIT. PF
Technical Datasheet
For Use WithMotor Connector EP Contacts
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
2345834-2 is a sealable, motor connector receptacle kit with polarization mating alignment and screw locks mating retention.
- Wire-to-motor connection system
- Normal insertion force
- Single row, 6 position
- 500VAC operating voltage
- Panel gasket seal and panel mount type
- Gold wire contact termination area plating material
- Gold contact mating area plating material
- Contact retention within housing
- Crimp termination method to wire & cable
- Operating temperature range from -30 to 105°C [ -22 to 221°F ] and UL 94V-0 flammability rating
Technical Specifications
For Use With
Motor Connector EP Contacts
SVHC
Lead (04-Feb-2026)
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04037
