Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2344655-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code4137471
Your Part Number
190 In Stock
Need more?
190 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.300 (CNY18.419) |
| 10+ | CNY11.050 (CNY12.4865) |
| 25+ | CNY10.750 (CNY12.1475) |
| 50+ | CNY10.450 (CNY11.8085) |
| 100+ | CNY10.070 (CNY11.3791) |
| 500+ | CNY9.710 (CNY10.9723) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.30 (CNY18.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2344655-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code4137471
Technical Datasheet
Antenna TypeWiFi 6E / Bluetooth / ZigBee
Frequency Min2.4GHz
Frequency Max7.125GHz
Antenna MountingAdhesive
Gain5.9dBi
VSWR1.8
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
WiFi 6E / Bluetooth / ZigBee
Frequency Max
7.125GHz
Gain
5.9dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
2.4GHz
Antenna Mounting
Adhesive
VSWR
1.8
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
