Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2342886-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code3289634
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY504.580 (CNY570.1754) |
| 5+ | CNY493.440 (CNY557.5872) |
| 10+ | CNY482.270 (CNY544.9651) |
| 25+ | CNY477.300 (CNY539.349) |
| 50+ | CNY472.330 (CNY533.7329) |
| 100+ | CNY467.350 (CNY528.1055) |
Price for:Each
Minimum: 1
Multiple: 1
CNY504.58 (CNY570.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2342886-1Copy
Manufacturer Standard Lead Time25 weeks
Order Code3289634
Technical Datasheet
Accessory TypeCage Assembly
For Use WithAMP QSFP-DD I/O Connectors
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
2342886-1 is a ganged cage assembly. It features a proprietary heat sink design, making them the only solution to work in 15-18W applications at a low cost – providing superior thermal and signal integrity performance.
- Belly-to-belly compatible
- Port matrix configuration is 1 x 3, 3 port
- PCI heat sink style
- Stainless steel material
Technical Specifications
Accessory Type
Cage Assembly
Product Range
-
For Use With
AMP QSFP-DD I/O Connectors
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055636
