Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2339729-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4158237
Product RangeAMPSEAL 16 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.570 (CNY101.2141) |
| 10+ | CNY76.650 (CNY86.6145) |
| 100+ | CNY67.150 (CNY75.8795) |
| 250+ | CNY64.120 (CNY72.4556) |
| 500+ | CNY61.240 (CNY69.2012) |
| 1000+ | CNY59.000 (CNY66.670) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.57 (CNY101.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2339729-1Copy
Manufacturer Standard Lead Time16 weeks
Order Code4158237
Product RangeAMPSEAL 16 Series
Technical Datasheet
Product RangeAMPSEAL 16 Series
Gender-
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating-
Current Rating-
Technical Specifications
Product Range
AMPSEAL 16 Series
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
Gender
-
IP Rating
-
Current Rating
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022226
