Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2339203-3Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel4351622
Cut Tape4351614
Your Part Number
1,860 In Stock
Need more?
1,860 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY28.100 | CNY28.10 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.100 (CNY31.753) |
| 15+ | CNY23.890 (CNY26.9957) |
| 46+ | CNY22.100 (CNY24.973) |
| 124+ | CNY20.310 (CNY22.9503) |
| 310+ | CNY19.910 (CNY22.4983) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 620+ | CNY17.860 (CNY20.1818) |
| 1860+ | CNY16.920 (CNY19.1196) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2339203-3Copy
Manufacturer Standard Lead Time39 weeks
Order Code
Full Reel4351622
Cut Tape4351614
Technical Datasheet
Product Range0
Automotive Connector Shell StyleRight Angle Header
No. of Contacts3Contacts
Automotive Contact TypeSurface Mount Pin
Connector Body MaterialNylon 4T (Polyamide 4T), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating12VDC
Current Rating2A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
0
No. of Contacts
3Contacts
Connector Body Material
Nylon 4T (Polyamide 4T), Glass Filled Body
Contact Plating
Tin
Voltage Rating
12VDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Surface Mount Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.582
