Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY431.340 (CNY487.4142) |
| 5+ | CNY398.990 (CNY450.8587) |
| 10+ | CNY366.640 (CNY414.3032) |
| 25+ | CNY343.690 (CNY388.3697) |
| 50+ | CNY342.580 (CNY387.1154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY431.34 (CNY487.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2337815-3Copy
Order Code3020104
Technical Datasheet
Connector Type AMini SAS HD 36 Position Plug
Connector Type BMini SAS HD 36 Position Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
Mini SAS HD 36 Position Plug
Cable Length - Imperial
6.6ft
Jacket Colour
-
Connector Type B
Mini SAS HD 36 Position Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
