Print Page
Image is for illustrative purposes only. Please refer to product description.

74 In Stock
Need more?
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,032.640 (CNY1,166.8832) |
| 5+ | CNY955.220 (CNY1,079.3986) |
| 10+ | CNY877.790 (CNY991.9027) |
| 25+ | CNY822.890 (CNY929.8657) |
| 50+ | CNY783.670 (CNY885.5471) |
| 100+ | CNY768.000 (CNY867.840) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,032.64 (CNY1,166.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2327989-1Copy
Order Code3374433
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions8 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector CodingX Coded
Connector Body Material-
Contact Material-
Contact Plating-
Current Rating-
Voltage Rating60V
Product Overview
M12 X-code field installable cable connector is a Cat6A connection termination error free and tool-less, faster than alternative standard data connector solutions. This unique standardized tool-less connector series enables you to fasten assembly time to the cable and cable braid.
- Insulation displacement contacts
- Automatic wire cut-off function integrated in connector
- Assembly of wires from 22AWG up to 26AWG
- Speed up to 10GB/s
- Number of mating cycles is greater than 100
- Operating temperature range -40°C to +85°C
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP67
Connector Body Material
-
Contact Plating
-
Voltage Rating
60V
Sensor Connector Size
M12
No. of Positions
8 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
X Coded
Contact Material
-
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235
