Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2324808-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code3516769
Product RangeMCON
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.040 (CNY15.8652) |
| 10+ | CNY11.950 (CNY13.5035) |
| 100+ | CNY10.170 (CNY11.4921) |
| 500+ | CNY9.070 (CNY10.2491) |
| 1000+ | CNY8.800 (CNY9.944) |
| 2500+ | CNY8.530 (CNY9.6389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY14.04 (CNY15.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2324808-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code3516769
Product RangeMCON
Technical Datasheet
Product RangeMCON
No. of Positions2Ways
For Use WithAMP 1418844-1, 1418844-3, 1670146-1, 1670146-3, 1418850-1, 1418850-3 Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP69K
Voltage Rating12VDC
Current Rating14A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCON
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
For Use With
AMP 1418844-1, 1418844-3, 1670146-1, 1670146-3, 1418850-1, 1418850-3 Automotive Socket Contacts
IP Rating
IP67, IP69K
Current Rating
14A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005292
