Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2323103-8Copy
Manufacturer Standard Lead Time22 weeks
Order Code4351620
Product RangePico MQS Series
Your Part Number
2,480 In Stock
Need more?
2,480 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 620+ | CNY26.240 (CNY29.6512) |
| 1860+ | CNY24.290 (CNY27.4477) |
Price for:Each (Supplied on Full Reel)
Minimum: 620
Multiple: 620
CNY16,268.80 (CNY18,383.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2323103-8Copy
Manufacturer Standard Lead Time22 weeks
Order Code4351620
Product RangePico MQS Series
Technical Datasheet
Product RangePico MQS Series
Automotive Connector Shell StyleRight Angle Header
No. of Contacts8Contacts
Automotive Contact TypeSurface Mount Pin
Connector Body MaterialNylon 4T (Polyamide 4T), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating12VDC
Current Rating2A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Pico MQS Series
No. of Contacts
8Contacts
Connector Body Material
Nylon 4T (Polyamide 4T), Glass Filled Body
Contact Plating
Tin
Voltage Rating
12VDC
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Right Angle Header
Automotive Contact Type
Surface Mount Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
2A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.902
