Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2317527-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel4312561
Cut Tape4312534
Product RangeNano MQS Series
Your Part Number
716 In Stock
Need more?
716 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY100.570 | CNY100.57 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.570 (CNY113.6441) |
| 4+ | CNY93.150 (CNY105.2595) |
| 13+ | CNY87.350 (CNY98.7055) |
| 36+ | CNY81.740 (CNY92.3662) |
| 90+ | CNY78.210 (CNY88.3773) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 180+ | CNY76.670 (CNY86.6371) |
| 540+ | CNY70.890 (CNY80.1057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2317527-1Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel4312561
Cut Tape4312534
Product RangeNano MQS Series
Technical Datasheet
Product RangeNano MQS Series
Automotive Connector Shell StyleStraight Header
No. of Contacts12Contacts
Automotive Contact TypePCB Pin
Connector Body MaterialNylon 4T (Polyamide 4T), Glass Filled Body
Contact MaterialCopper Alloy
Contact PlatingTin
IP Rating-
Voltage Rating24VDC
Current Rating3A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Nano MQS Series
No. of Contacts
12Contacts
Connector Body Material
Nylon 4T (Polyamide 4T), Glass Filled Body
Contact Plating
Tin
Voltage Rating
24VDC
SVHC
No SVHC (21-Jan-2025)
Automotive Connector Shell Style
Straight Header
Automotive Contact Type
PCB Pin
Contact Material
Copper Alloy
IP Rating
-
Current Rating
3A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
