Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2314844-6Copy
Order Code4318205
Product RangeAMPMODU 2mm
Your Part Number
133 In Stock
Need more?
133 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.570 (CNY9.6841) |
| 10+ | CNY8.500 (CNY9.605) |
| 25+ | CNY8.280 (CNY9.3564) |
| 50+ | CNY6.240 (CNY7.0512) |
| 90+ | CNY5.930 (CNY6.7009) |
| 540+ | CNY5.490 (CNY6.2037) |
| 1080+ | CNY5.300 (CNY5.989) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.57 (CNY9.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2314844-6Copy
Order Code4318205
Product RangeAMPMODU 2mm
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Connector MountingSurface Mount
Product RangeAMPMODU 2mm
Contact Material-
Contact Plating-
Contact Termination TypeSurface Mount Straight
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
-
Contact Termination Type
Surface Mount Straight
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
AMPMODU 2mm
Contact Plating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000631
