
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY91.650 | CNY91.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.650 (CNY103.5645) |
| 2+ | CNY87.070 (CNY98.3891) |
| 6+ | CNY82.490 (CNY93.2137) |
| 16+ | CNY77.910 (CNY88.0383) |
| 40+ | CNY73.030 (CNY82.5239) |
| Quantity | Price (inc GST) |
|---|---|
| 80+ | CNY73.110 (CNY82.6143) |
| 240+ | CNY67.940 (CNY76.7722) |
Product Information
Product Overview
The 2301994-7 from TE Connectivity is an industrial RJ45 jack with integrated magnetics. It offers a highly integrated connectivity solution from the cable to the physical layer for industrial Ethernet. Integrating the magnetics into the jack allows for a much improved EMI noise shielding, enabling more reliable connections. A standardized RJ45 (8P8C) portfolio with 1x1 right angle form factor addresses many of the industrial applications. Specific industrial requirements such as high reliability through improved corrosion resistance, extended temperature range from -40°C to +85°C and long product lifetime are all addressed, including support of the latest reflow soldering production processes.
- Supports 1Gbps data rate (IEC 60603-7-51), Cat 6 performance category
- Current mode PHY-chips supported
- Available with standard-latch down tab option
- Copper alloy contacts with 0.76μm (30μ") gold over 1.27μm (50μ") nickel plating
- Improved EMI integrity and signal integrity performance
- Brass shield with nickel plating, UL recognized
- Dielectric withstanding voltage of 2250VDC, through hole solder termination
- Minimum 750 mating cycles, operating temperature range from -40°C to+85°C
- Black colour high grade LCP (liquid crystal polymer material), UL94 V-0 flammability rating
- Integrated magnetics reduces the (analogue) design efforts required by the user
Applications
Industrial
Technical Specifications
RJ45 Jack
8P8C
-
Right Angle
With Magnetics
Without Light Pipe
No SVHC (21-Jan-2025)
1 x 1 (Port)
Cat6
Through Hole Mount
Shielded
With LED
Industrial RJ45 Jacks with Integrated Magnetics
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
