Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2301841-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code2857980
Your Part Number
2,371 In Stock
Need more?
90 Next business day delivery available(Shanghai stock)
2,281 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.590 (CNY41.3467) |
| 10+ | CNY31.070 (CNY35.1091) |
| 100+ | CNY26.410 (CNY29.8433) |
| 250+ | CNY24.760 (CNY27.9788) |
| 500+ | CNY23.590 (CNY26.6567) |
| 1000+ | CNY22.460 (CNY25.3798) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.59 (CNY41.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2301841-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code2857980
Technical Datasheet
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
2301841-2 is a 25 position D-shaped receptacle connector.
- Wire-to-board connector system, 3 connector shell size
- Black primary product colour, high connector profile
- 1.5A max contact current rating
- 0.6mm [0.023in] termination post and tail diameter
- Glass-filled PBT housing, 2.77mm [0.109in] centreline (pitch)
- 2.84mm [0.111in] row-to-row spacing
- Operating temperature range from -55 to 105°C [-67 to 221°F]
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
Phosphor Bronze
Connector Body Material
Steel Body
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015227
