Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2295205-1Copy
Manufacturer Standard Lead Time48 weeks
Order Code3398751
Your Part Number
7,640 In Stock
Need more?
7,640 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.610 (CNY2.9493) |
| 100+ | CNY2.220 (CNY2.5086) |
| 500+ | CNY2.070 (CNY2.3391) |
| 1000+ | CNY1.960 (CNY2.2148) |
| 2500+ | CNY1.880 (CNY2.1244) |
| 5000+ | CNY1.870 (CNY2.1131) |
Price for:Each
Minimum: 10
Multiple: 10
CNY26.10 (CNY29.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2295205-1Copy
Manufacturer Standard Lead Time48 weeks
Order Code3398751
Technical Datasheet
Accessory TypeStrain Relief
For Use WithThermocouple Connectors
No. of Positions2Ways
Strain Relief MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
2Ways
Product Range
-
For Use With
Thermocouple Connectors
Strain Relief Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186
