Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2292906-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3792252
Your Part Number
290 In Stock
550 more incoming. You can reserve stock now
290 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.420 (CNY32.1146) |
| 10+ | CNY24.150 (CNY27.2895) |
| 100+ | CNY20.520 (CNY23.1876) |
| 250+ | CNY19.240 (CNY21.7412) |
| 500+ | CNY18.720 (CNY21.1536) |
| 1000+ | CNY18.200 (CNY20.566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.42 (CNY32.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2292906-1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3792252
Technical Datasheet
Product Range-
No. of Positions2Ways
For Use WithAMP Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
Voltage Rating33VAC
Current Rating-
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
-
No. of Positions
2Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
33VAC
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Gender
Receptacle
For Use With
AMP Automotive Socket Contacts
IP Rating
IPX9K
Current Rating
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066043
