Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2288220-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code2770017
Product RangeCFP2/CFP4
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.130 (CNY97.3269) |
| 10+ | CNY73.160 (CNY82.6708) |
| 25+ | CNY67.680 (CNY76.4784) |
| 100+ | CNY62.190 (CNY70.2747) |
| 250+ | CNY58.300 (CNY65.879) |
| 500+ | CNY56.390 (CNY63.7207) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.13 (CNY97.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2288220-2Copy
Manufacturer Standard Lead Time18 weeks
Order Code2770017
Product RangeCFP2/CFP4
Technical Datasheet
Accessory TypeHeat Sink Clip
For Use WithCFP2 Series I/O Connectors
Product RangeCFP2/CFP4
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for high speed communications, the CFP2 and CFP4 Series interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for over 100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. In addition, they provide excellent signal integrity and feature a ruggedized cage construction for a more robust solution than the competition, helping ensure reliable connections.
- Up to 4x data rate per 19” line card vs CFP
- Up to 60% lower power consumption vs CFP
- 0.6mm pitch SMT receptacle connectors
- Pin counts: CFP2: 104 pins; CFP4: 56 pins
Applications
Data / Computing, Telecommunications, Transportation
Technical Specifications
Accessory Type
Heat Sink Clip
Product Range
CFP2/CFP4
For Use With
CFP2 Series I/O Connectors
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
