Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2273230-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code2481373
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY160.570 (CNY181.4441) |
| 10+ | CNY151.800 (CNY171.534) |
| 25+ | CNY144.760 (CNY163.5788) |
| 100+ | CNY139.830 (CNY158.0079) |
| 250+ | CNY135.540 (CNY153.1602) |
| 500+ | CNY131.880 (CNY149.0244) |
Price for:Each
Minimum: 1
Multiple: 1
CNY160.57 (CNY181.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2273230-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code2481373
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 2273230-1 is a 0.2m single-ended Sensor Cable with 4-position M8 straight plug to free/stripped end connection.
- PP insulation
- Plastic housing
- Environmental protection
- 60VAC/DC Operating voltage
- 4A Operating current per contact
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
7.87"
SVHC
No SVHC (25-Jun-2020)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
