Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2273028-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3797804
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.550 (CNY111.3615) |
| 10+ | CNY89.600 (CNY101.248) |
| 25+ | CNY83.630 (CNY94.5019) |
| 100+ | CNY79.700 (CNY90.061) |
| 250+ | CNY75.750 (CNY85.5975) |
| 500+ | CNY72.430 (CNY81.8459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.55 (CNY111.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2273028-1Copy
Manufacturer Standard Lead Time27 weeks
Order Code3797804
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCTo Be Advised
Alternatives for 2273028-1
1 Product Found
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
4.9ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216
