Print Page
Image is for illustrative purposes only. Please refer to product description.

43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.660 (CNY156.6858) |
| 10+ | CNY117.820 (CNY133.1366) |
| 25+ | CNY110.450 (CNY124.8085) |
| 100+ | CNY100.150 (CNY113.1695) |
| 250+ | CNY93.890 (CNY106.0957) |
| 500+ | CNY89.420 (CNY101.0446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.66 (CNY156.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2273002-1Copy
Order Code3797803
Technical Datasheet
Connector Type AM8 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
M8 Plug
No. of Positions
4 Positions
Cable Length - Imperial
4.9ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (3)
Alternatives for 2273002-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058967
